Part Details for T01-0560-P05 by TE Connectivity
Overview of T01-0560-P05 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T01-0560-P05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC4950
|
Newark | T01-0560-P05-Male Rec Panel-Pcb Mount Ra |Buchanan Te Connectivity T01-0560-P05 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$26.8500 / $34.6000 | Buy Now |
DISTI #
15H0862
|
Newark | T01-0560-P05=Industrial Connec Rohs Compliant: Yes |Te Connectivity T01-0560-P05 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.0200 | Buy Now |
|
Onlinecomponents.com | Conn Shielded Circular Subminiature PIN 5 POS Solder RA Thru-Hole 5 Terminal 1 Port RoHS: Compliant |
3 Partner Stock |
|
$24.8600 / $32.9200 | Buy Now |
DISTI #
T01-0560-P05
|
TME | Connector: M9, socket, male, Plating: gold-plated, Urated: 60V, IP65 Min Qty: 1 | 0 |
|
$20.5800 / $26.4600 | RFQ |
|
Master Electronics | Conn Shielded Circular Subminiature PIN 5 POS Solder RA Thru-Hole 5 Terminal 1 Port RoHS: Compliant |
3 Partner Stock |
|
$24.8600 / $32.9200 | Buy Now |
Part Details for T01-0560-P05
T01-0560-P05 CAD Models
T01-0560-P05 Part Data Attributes:
|
T01-0560-P05
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T01-0560-P05
TE Connectivity
Circular Connector, 5 Contact(s), Brass, Male, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-2 |