Part Details for T01-0570-P05 by TE Connectivity
Overview of T01-0570-P05 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
B0570-BL | Coilcraft Inc | Inverter Transformer, 12W, ROHS COMPLIANT | |
B0570-B | Coilcraft Inc | Inverter Transformer, 12W | |
105706-HMC384LP4 | Analog Devices | HMC384LP4 Evaluation PCB |
Price & Stock for T01-0570-P05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC2815
|
Newark | T01-0570-P05-Male Rec Panel-Pcb Straight |Buchanan Te Connectivity T01-0570-P05 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.1400 / $31.1100 | Buy Now |
|
Onlinecomponents.com | Conn Shielded Circular Subminiature PIN 5 POS Solder ST Thru-Hole 5 Terminal 1 Port RoHS: Compliant |
83 Partner Stock |
|
$19.6000 / $32.3700 | Buy Now |
DISTI #
6-1437719-5
|
TTI | Standard Circular Connector PIN HDR 5P 3A PCB Min Qty: 100 Package Multiple: 25 Container: Each | Americas - 0 |
|
$17.9100 / $20.3800 | Buy Now |
DISTI #
T01-0570-P05
|
TME | Connector: M9, socket, male, Plating: gold-plated, Urated: 60V, IP65 Min Qty: 50 | 0 |
|
$19.6700 | RFQ |
DISTI #
C1S757102652470
|
Chip1Stop | Conn Shielded Circular Subminiature PIN 5 POS Solder ST Thru-Hole 5 Terminal 1 Port RoHS: Compliant | 83 |
|
$23.5000 / $26.7000 | Buy Now |
DISTI #
C1S114408900797
|
Chip1Stop | Connector Circular RoHS: Compliant | 44 |
|
$24.1000 / $26.7000 | Buy Now |
|
Master Electronics | Conn Shielded Circular Subminiature PIN 5 POS Solder ST Thru-Hole 5 Terminal 1 Port RoHS: Compliant |
83 Partner Stock |
|
$19.6000 / $32.3700 | Buy Now |
Part Details for T01-0570-P05
T01-0570-P05 CAD Models
T01-0570-P05 Part Data Attributes
|
T01-0570-P05
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T01-0570-P05
TE Connectivity
5 CONTACT(S), MALE, CIRCULAR CONNECTOR, SOLDER, PLUG, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks | |
Additional Feature | TRIAD | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-2 |