Part Details for T01-0570-S04 by TE Connectivity
Overview of T01-0570-S04 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Entertainment and Gaming
Automotive
Price & Stock for T01-0570-S04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-T01-0570-S04
|
Mouser Electronics | Standard Circular Connector INDUSTRIAL CONNECT RoHS: Compliant | 0 |
|
$20.1800 | Order Now |
|
Onlinecomponents.com | Conn Circular SKT 4 POS Solder ST Thru-Hole 4 Terminal 1 Port RoHS: Compliant | 0 |
|
$19.1800 / $53.9300 | Buy Now |
DISTI #
T01-0570-S04
|
TME | Connector: M9, socket, female, Plating: gold-plated, Urated: 60V Min Qty: 500 | 0 |
|
$16.8200 | RFQ |
|
Master Electronics | Conn Circular SKT 4 POS Solder ST Thru-Hole 4 Terminal 1 Port RoHS: Compliant | 0 |
|
$19.1800 / $53.9300 | Buy Now |
Part Details for T01-0570-S04
T01-0570-S04 CAD Models
T01-0570-S04 Part Data Attributes:
|
T01-0570-S04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T01-0570-S04
TE Connectivity
Circular Connector, 4 Contact(s), Brass, Female, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 |