Part Details for T01-0570-S05 by TE Connectivity
Overview of T01-0570-S05 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for T01-0570-S05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19J0576
|
Newark | Circular Conn, Rcpt, 5Pos, Panel, Product Range:T01 Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:5Contacts, Circular Contact Type:Pcb Socket, Coupling Style:Threaded, Contact Material:- Rohs Compliant: Yes |Te Connectivity T01-0570-S05 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2700 / $18.4400 | Buy Now |
DISTI #
75AC2816
|
Newark | T01-0570-S05-Female Rec Panel-Pcb Strt |Buchanan Te Connectivity T01-0570-S05 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.2100 / $53.6500 | Buy Now |
|
Onlinecomponents.com | Conn Circular SKT 5 POS Solder ST Thru-Hole 5 Terminal 1 Port RoHS: Compliant |
201 In Stock |
|
$27.9400 / $36.3700 | Buy Now |
DISTI #
7-1437719-2
|
TTI | Standard Circular Connector SOCKET HDR 5P 3A PCB Min Qty: 150 Package Multiple: 25 Container: Each | Americas - 0 |
|
$23.2200 / $28.0800 | Buy Now |
DISTI #
T01-0570-S05
|
TME | Connector: M9, socket, female, Plating: gold-plated, Urated: 60V Min Qty: 500 | 0 |
|
$19.2400 | RFQ |
|
Master Electronics | Conn Circular SKT 5 POS Solder ST Thru-Hole 5 Terminal 1 Port RoHS: Compliant |
201 In Stock |
|
$27.9400 / $36.3700 | Buy Now |
Part Details for T01-0570-S05
T01-0570-S05 CAD Models
T01-0570-S05 Part Data Attributes:
|
T01-0570-S05
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T01-0570-S05
TE Connectivity
Circular Connector, 5 Contact(s), Brass, Female, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-2 |