Part Details for T01-0599-B04-B by TE Connectivity
Overview of T01-0599-B04-B by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T01-0599-B04-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC2819
|
Newark | T01-0599-B04-B=Industrial Conn |Buchanan Te Connectivity T01-0599-B04-B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 355 |
|
$103.0300 / $109.1000 | Buy Now |
DISTI #
2266-T01-0599-B04-B-ND
|
DigiKey | T01 CABLE CONNECTION MALE-FEMALE Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
355 In Stock |
|
$99.0700 / $104.9000 | Buy Now |
|
Onlinecomponents.com | Shielded Circular Subminiature Connectors (TRIAD™ 01) RoHS: Compliant |
355 Partner Stock |
|
$87.9100 / $108.7900 | Buy Now |
DISTI #
TE Connectivity T01-0599-B04-B
|
PEI Genesis | Interconnection Device | 355 |
|
Buy Now | |
|
Master Electronics | Shielded Circular Subminiature Connectors (TRIAD™ 01) RoHS: Compliant |
355 Partner Stock |
|
$87.9100 / $108.7900 | Buy Now |
Part Details for T01-0599-B04-B
T01-0599-B04-B CAD Models
T01-0599-B04-B Part Data Attributes:
|
T01-0599-B04-B
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T01-0599-B04-B
TE Connectivity
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2 A | |
Shell Finish | NICKEL | |
Total Number of Contacts | 4 |