Part Details for T01-0599-B07-B by TE Connectivity
Overview of T01-0599-B07-B by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T01-0599-B07-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC2821
|
Newark | T01-0599-B07-B=Industrial Conn |Buchanan Te Connectivity T01-0599-B07-B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$160.5100 / $169.9700 | Buy Now |
DISTI #
2266-T01-0599-B07-B-ND
|
DigiKey | T01 CABLE CONNECTION MALE-FEMALE Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$154.3400 / $163.4300 | Buy Now |
|
Onlinecomponents.com | Cable Assembly PVC 3m 26AWG Circular to Circular 7 to 7 POS M-F Solder-Solder RoHS: Compliant |
40 Partner Stock |
|
$147.4600 / $158.3900 | Buy Now |
DISTI #
TE Connectivity T01-0599-B07-B
|
PEI Genesis | Interconnection Device | 40 |
|
Buy Now | |
|
Master Electronics | Cable Assembly PVC 3m 26AWG Circular to Circular 7 to 7 POS M-F Solder-Solder RoHS: Compliant |
40 Partner Stock |
|
$147.4600 / $158.3900 | Buy Now |
Part Details for T01-0599-B07-B
T01-0599-B07-B CAD Models
T01-0599-B07-B Part Data Attributes:
|
T01-0599-B07-B
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T01-0599-B07-B
TE Connectivity
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2 A | |
Shell Finish | NICKEL | |
Total Number of Contacts | 7 |