Part Details for T0107 06 by CK tools
Overview of T0107 06 by CK tools
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10112684-T01-07ULF | Amphenol Communications Solutions | Unshrouded Right Angle Headers - Surface Mount - Single row - 7 Positions - 2.00mm (0.079in) | |
10112690-T01-07ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Right Angle Header, Surface Mount, Double Row, 14 Position, 2.00mm (0.079in) Pitch. |
Price & Stock for T0107 06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CK-T0107-06
|
TME | File, rasp, flat, 250mm, Application: wood, steel Min Qty: 1 | 3 |
|
$10.1900 / $11.3200 | Buy Now |