Part Details for T020-001-SC9 by TRIPP LITE
Overview of T020-001-SC9 by TRIPP LITE
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DWRT020PV23301 | Amphenol Communications Solutions | COOLPOWER SLIM DRAWER | |
10112684-T02-03LF | Amphenol Communications Solutions | Unshrouded Right Angle Headers - Surface Mount - Single row - 3 Positions - 2.00mm (0.079in) | |
DWRT020SV23301 | Amphenol Communications Solutions | COOLPOWER SLIM DRAWER |