Part Details for T024X000YKC-BK by Panduit Corp
Overview of T024X000YKC-BK by Panduit Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T024X000YKC-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$31.4600 | Buy Now |
|
Onlinecomponents.com | Tapes Single Side Adhesive Clear Polyester 7.6m RoHS: Compliant | Alternative Product Available |
|
$40.8400 / $47.6200 | Buy Now |
DISTI #
000000000003476678
|
Sager | Wire Labels & Markers P1 Cassette, Continuous Tape, Polyester, | 0 |
|
Buy Now | |
DISTI #
3282786
|
Farnell | TAPE, 7.6M L X 6.1MM W, PET, BLK ON CLR RoHS: Compliant Min Qty: 10 Lead time: 8 Weeks, 1 Days Container: Each | 0 |
|
$44.0317 | Buy Now |
|
Master Electronics | Tapes Single Side Adhesive Clear Polyester 7.6m RoHS: Compliant | Alternative Product Available |
|
$40.8400 / $47.6200 | Buy Now |
Part Details for T024X000YKC-BK
T024X000YKC-BK CAD Models
T024X000YKC-BK Part Data Attributes:
|
T024X000YKC-BK
Panduit Corp
Buy Now
|
Compare Parts:
T024X000YKC-BK
Panduit Corp
|
Samacsys Manufacturer | Panduit |