Part Details for T0306 by Eaton Bussmann
Overview of T0306 by Eaton Bussmann
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10112684-T03-06ULF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Single row - 6 Positions - 2mm (0.079inch) - Horizontal | |
10112690-T03-06ULF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Double row - 12 Positions - 2mm (0.079inch) - Horizontal |
Price & Stock for T0306
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002980215
|
Sager | Eaton Corporation | 0 |
|
Buy Now |