Part Details for T0347RAAAA by Bulgin
Overview of T0347RAAAA by Bulgin
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T0347RAAAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK2910
|
Newark | Fuse Holder, 16A, 250Vac, Solder Lug Rohs Compliant: Yes |Bulgin Limited T0347RAAAA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1800 / $7.0500 | Buy Now |
DISTI #
708-3113-ND
|
DigiKey | FUSE HLD PNL MNT FOR 6.3X32MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
5 In Stock |
|
$2.4813 / $5.4700 | Buy Now |
DISTI #
167-T0347RAAAA
|
Mouser Electronics | Fuse Holder T0347RA ASSEMBLED RoHS: Compliant | 523 |
|
$4.4100 / $5.1600 | Buy Now |
DISTI #
80314374
|
Verical | 6 x 30 mm Fuse holders RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 7142 |
|
$4.8632 / $6.1128 | Buy Now |