Part Details for T050X000FJT by Panduit Corp
Overview of T050X000FJT by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T050X000FJT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K4249
|
Newark | Thermal Transfer Label Printer Tape, Tape Width:12.7Mm, Tape Material:Polyolefin, For Use With:Panduit Tdp43Me Thermal Transfer Desktop Printer, Product Range:-, Colour:White, External Height:0.5", Material:Polyolefin Rohs Compliant: Yes |Panduit T050X000FJT RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$111.3600 / $117.4400 | Buy Now |
DISTI #
298-18751-ND
|
DigiKey | TAPE LABELING WHITE 1/2"X33.3YDS Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
1 In Stock |
|
$98.3366 / $122.4900 | Buy Now |
DISTI #
T050X000FJT
|
Avnet Americas | Cable Accessories Thermal Transfer Label Polyolefin White - Cable Rools/Shrink Tubing (Alt: T050X000FJT) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$84.7500 | Buy Now |
DISTI #
644-T050X000FJT
|
Mouser Electronics | Labels & Industrial Warning Signs CONT TAPE POLYO WHT .50 X 100FT 3in RoHS: Compliant | 0 |
|
$99.7100 / $116.9800 | Order Now |
DISTI #
71117134
|
RS | ThermTrans, Continuous Tape, Polyolefin, .50" W x 100' L, White, 3 inch core | Panduit T050X000FJT RoHS: Compliant Min Qty: 2 Package Multiple: 100 Container: Reel | 0 |
|
$111.4400 / $121.1300 | RFQ |
DISTI #
PANT050X000FJT
|
Heilind Electronics | ThermTrans, Continuous Tape, Polyolefin, | Americas - 0 in Stock |
|
$93.6148 / $101.4160 | Buy Now |
|
Onlinecomponents.com | Labels Thermal Transfer Label Polyolefin White 25.4x12.7mm RoHS: Compliant | 9 Factory Stock |
|
$84.7500 / $98.8500 | Buy Now |
DISTI #
000000000001197770
|
Sager | Labels and Industrial Warning Signs CONT TAPE POLYO WHT .50 X 100FT 3in Min Qty: 1 | 0 |
|
$88.3400 / $111.4500 | Buy Now |
|
Master Electronics | Labels Thermal Transfer Label Polyolefin White 25.4x12.7mm RoHS: Compliant | 9 Factory Stock |
|
$84.7500 / $98.8500 | Buy Now |
Part Details for T050X000FJT
T050X000FJT CAD Models
T050X000FJT Part Data Attributes
|
T050X000FJT
Panduit Corp
Buy Now
|
Compare Parts:
T050X000FJT
Panduit Corp
|
Samacsys Manufacturer | Panduit |