Part Details for T050X000VUC-BK by Panduit Corp
Overview of T050X000VUC-BK by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T050X000VUC-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K8734
|
Newark | Wire Marker, Vinyl, 12.7Mm, Orange, 7.6M, Marker Type:Thermal Transfer, Legend:Blank (No Legend), Marker Dimensions:12.7Mm X 7.6M, Marker Material:Vinyl, Legend Colour:Black, Marker Colour:Orange, Product Range:P1 Series Rohs Compliant: Yes |Panduit T050X000VUC-BK (Alternate Part Number: 07498335647 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
T050X000VUC-BK
|
Avnet Americas | Cable Accessories Continuous Tape Polyolefin Orange Roll - Cable Rools/Shrink Tubing (Alt: T050X000VUC-BK) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$38.9800 | Buy Now |
DISTI #
70326596
|
RS | Black on orange, vinyl tape. Width: 0.50". | Panduit T050X000VUC-BK RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$52.5600 / $55.9100 | RFQ |
DISTI #
PANT050X000VUC-BK
|
Heilind Electronics | P1 Cassette, Continuous Tape, Vinyl, .50 | Americas - 0 in Stock |
|
$43.0597 / $45.1433 | Buy Now |
|
Onlinecomponents.com | Black on orange, vinyl tape. Width: 0.50". RoHS: Compliant |
2 In Stock |
|
$38.9800 / $50.0100 | Buy Now |
DISTI #
51667096
|
Verical | Portable Thermal Transfer Labels RoHS: Compliant Min Qty: 2 Package Multiple: 2 Date Code: 2001 | Americas - 2 |
|
$50.6740 / $59.0980 | Buy Now |
DISTI #
000000000001607406
|
Sager | Wire Labels & Markers P1 Cassette Cont Tape Vinyl .50 Min Qty: 1 | 0 |
|
$40.6300 / $51.2600 | Buy Now |
|
Master Electronics | Black on orange, vinyl tape. Width: 0.50". RoHS: Compliant |
2 In Stock |
|
$38.9800 / $50.0100 | Buy Now |
Part Details for T050X000VUC-BK
T050X000VUC-BK CAD Models
T050X000VUC-BK Part Data Attributes
|
T050X000VUC-BK
Panduit Corp
Buy Now
|
Compare Parts:
T050X000VUC-BK
Panduit Corp
|
Samacsys Manufacturer | Panduit |