Part Details for T0820 by Atmel Corporation
Overview of T0820 by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54102-T0820LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double row , 40 Positions, 2.54mm (0.100in) Pitch | |
54202-T0820LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Double Row, 40 Positions, 2.54 mm (0.100in) Pitch. | |
54202-T08-20 | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Double Row, 40 Positions, 2.54 mm (0.100in) Pitch. |