There are no models available for this part yet.
Overview of T10 1350 5077ZA by OPTIBELT GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54102-T10-08 | Amphenol Communications Solutions | 54102-T10-08-BERG 0.100 HEADER | |
54102-T10-05 | Amphenol Communications Solutions | 54102-T10-05-BERG 0.100 HEADER | |
54102-T10-01 | Amphenol Communications Solutions | 54102-T10-01-B/S II .100CC |
Price & Stock for T10 1350 5077ZA by OPTIBELT GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
T10-1350-50-77ZA
|
TME | Timing belt, T10, W: 50mm, H: 4.5mm, Lw: 1350mm, Tooth height: 2.5mm Min Qty: 1 | 0 |
|
$87.9300 / $109.1500 | RFQ |