Part Details for T10011E by Ohmite Mfg Co
Overview of T10011E by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T10011E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K7745
|
Newark | Open Type Tap Switch Non-Short/Box Rohs Compliant: Yes |Ohmite T10011E Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$151.4800 / $168.6900 | Buy Now |
DISTI #
T10011E-ND
|
DigiKey | SWITCH ROTARY 11POS 3A 120V Min Qty: 5 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$213.3460 | Buy Now |
DISTI #
588-T10011E
|
Mouser Electronics | Rotary Switches OPEN TYPE TAP SWITCH NON-SHORT RoHS: Compliant | 0 |
|
$197.4400 / $207.9300 | Order Now |
DISTI #
70586925
|
RS | OPEN TYPE TAP SWITCH NON-SHORT | Ohmite T10011E RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$235.6100 / $262.2700 | RFQ |
|
Onlinecomponents.com | Rotary Switch - 11 Position - SP11T - 3A (AC/DC) - 120VAC - 20VDC - Panel Mount. RoHS: Compliant |
1 In Stock |
|
$213.9500 / $252.7900 | Buy Now |
|
Master Electronics | Rotary Switch - 11 Position - SP11T - 3A (AC/DC) - 120VAC - 20VDC - Panel Mount. RoHS: Compliant |
1 In Stock |
|
$213.9500 / $252.7900 | Buy Now |