Part Details for T100X000CBC-BK by Panduit Corp
Overview of T100X000CBC-BK by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T100X000CBC-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41M8767
|
Newark | P1 Cassette, Continuous Tape, Vinyl Clot Rohs Compliant: Yes |Panduit T100X000CBC-BK (Alternate Part Number: 07498399992 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.3300 / $64.8900 | Buy Now |
DISTI #
298-18765-ND
|
DigiKey | LABEL STANDARD CONTIN WHITE Min Qty: 1 Lead time: 7 Weeks Container: Dispenser |
10 In Stock |
|
$61.3833 / $69.3000 | Buy Now |
DISTI #
T100X000CBC-BK
|
Avnet Americas | 1" WIDE VINYL CLOTH CONTI - Bulk (Alt: T100X000CBC-BK) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$45.8800 | Buy Now |
DISTI #
644-T100X000CBC-BK
|
Mouser Electronics | Wire Labels & Markers P1 Cassette Cont Tape Vinyl Clot RoHS: Compliant | 10 |
|
$53.7300 / $67.4500 | Buy Now |
DISTI #
PANT100X000CBC-BK
|
Heilind Electronics | P1 Cassette, Continuous Tape, Vinyl Clot | Americas - 0 in Stock |
|
$50.6714 / $53.1233 | Buy Now |
|
Onlinecomponents.com | Black on white, vinyl cloth tape. Width: 1.00". RoHS: Compliant | 0 |
|
$45.8800 / $53.5100 | Buy Now |
DISTI #
T100X000CBC-BK
|
Avnet Americas | 1" WIDE VINYL CLOTH CONTI - Bulk (Alt: T100X000CBC-BK) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$45.8800 | Buy Now |
DISTI #
000000000002370536
|
Sager | Wire Labels & Markers P1 Cassette Cont Tape Vinyl Clot Min Qty: 1 | 0 |
|
$47.8200 / $60.3200 | Buy Now |
DISTI #
1774060
|
Farnell | LABEL, VINYL CLOTH, WHT, 25.4MM, 3.8M RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$41.1569 / $43.7693 | Buy Now |