Part Details for T100X000VY1Y by Panduit Corp
Overview of T100X000VY1Y by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T100X000VY1Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41M8771
|
Newark | Thermtrans, Continuous Tape, Vinyl, 1.00 |Panduit T100X000VY1Y Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$136.0500 / $168.5600 | Buy Now |
DISTI #
298-18780-ND
|
DigiKey | THERMTRANS TAPE VINYL 1.00 Min Qty: 2 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$180.0400 | Buy Now |
DISTI #
T100X000VY1Y
|
Avnet Americas | BLACK 1" X 100' VINYL - Cable Rools/Shrink Tubing (Alt: T100X000VY1Y) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$119.1800 | Buy Now |
DISTI #
644-T100X000VY1Y
|
Mouser Electronics | Wire Labels & Markers ThermTrans, Continuous Tape, Vinyl, 1.00 RoHS: Compliant | 0 |
|
$169.7300 / $180.0000 | Order Now |
DISTI #
71117137
|
RS | ThermTrans, Continuous Tape, Vinyl, 1.00" W x 100' L, Black, 1 inch core | Panduit T100X000VY1Y RoHS: Compliant Min Qty: 2 Package Multiple: 100 Container: Reel | 0 |
|
$156.7000 / $170.3200 | RFQ |
DISTI #
PANT100X000VY1Y
|
Heilind Electronics | THERMTRANS, CONTINUOUS TAPE, VINYL, 1.00 | Americas - 0 in Stock |
|
$135.6769 / $146.9834 | Buy Now |
|
Onlinecomponents.com | Tapes Non Adhesive Black Vinyl 30.5m RoHS: Compliant | 14 Factory Stock |
|
$119.1800 / $139.0100 | Buy Now |
DISTI #
T100X000VY1Y
|
Avnet Americas | BLACK 1" X 100' VINYL - Cable Rools/Shrink Tubing (Alt: T100X000VY1Y) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$119.1800 | Buy Now |
DISTI #
000000000002370540
|
Sager | Wire Labels & Markers ThermTrans, Continuous Tape, Vinyl, 1.00 Min Qty: 1 | 0 |
|
$124.2200 / $141.4700 | Buy Now |
|
Master Electronics | Tapes Non Adhesive Black Vinyl 30.5m RoHS: Compliant | 14 Factory Stock |
|
$119.1800 / $139.0100 | Buy Now |