Part Details for T100X000YW1 by Panduit Corp
Overview of T100X000YW1 by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T100X000YW1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y9760
|
Newark | Super-Tack Continuous Tape, Red, 1.00 In |Panduit T100X000YW1 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$145.3000 / $180.0300 | Buy Now |
DISTI #
T100X000YW1-ND
|
DigiKey | TAPE LABELING RED 1"X33.3YDS Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$170.3107 / $192.2900 | Buy Now |
DISTI #
T100X000YW1
|
Avnet Americas | THERMTRANS CONTINUOUS TAPE VINYL 1.00 - Bulk (Alt: T100X000YW1) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$127.2800 | Buy Now |
DISTI #
644-T100X000YW1
|
Mouser Electronics | Wire Ducting & Raceways Super-Tack continuous tape, Red, 1.00 in RoHS: Compliant | 0 |
|
$181.2800 / $192.2400 | Order Now |
DISTI #
PANT100X000YW1
|
Heilind Electronics | SUPER-TACK CONTINUOUS TAPE, RE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$127.2800 / $148.4500 | Buy Now |
DISTI #
T100X000YW1
|
Avnet Americas | THERMTRANS CONTINUOUS TAPE VINYL 1.00 - Bulk (Alt: T100X000YW1) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$127.2800 | Buy Now |
DISTI #
000000000005431275
|
Sager | Wire Ducting & Raceways Super-Tack continuous tape, Red, 1.00 in Min Qty: 1 | 0 |
|
$132.6700 / $151.1000 | Buy Now |
DISTI #
3282834
|
Farnell | TAPE, 30.5M L X 25.4MM W, POLYESTER, YEL RoHS: Compliant Min Qty: 2 Lead time: 8 Weeks, 1 Days Container: Reel | 0 |
|
$258.6573 | Buy Now |