Part Details for T101-5C1-110-M1 by Grayhill Inc
Overview of T101-5C1-110-M1 by Grayhill Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008CT-101XJBC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | |
1008CT-101XJBB | Coilcraft Inc | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | |
1008CT-101XJLB | Coilcraft Inc | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 1211, CHIP, 1211, ROHS COMPLIANT |
Price & Stock for T101-5C1-110-M1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$131.8800 / $143.4300 | Buy Now |
DISTI #
000000000003982970
|
Sager | Encoders ASM,MTRE,50MM,WHT,32POS,MED hread | 0 |
|
Buy Now |
Part Details for T101-5C1-110-M1
T101-5C1-110-M1 CAD Models
T101-5C1-110-M1 Part Data Attributes
|
T101-5C1-110-M1
Grayhill Inc
Buy Now
|
Compare Parts:
T101-5C1-110-M1
Grayhill Inc
|
Samacsys Manufacturer | Grayhill |