Part Details for T1013NSN7KQA by NXP Semiconductors
Overview of T1013NSN7KQA by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for T1013NSN7KQA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64Y0923
|
Newark | Qoriq, 1Xcpu 64-Bit Pwr Arch, 1.0Ghz, Ddr3L/4, Pcie, 1/10Gbe, Hw Accel, 0 To 105C, 19X19 Pkg/ Tray Rohs Compliant: Yes |Nxp T1013NSN7KQA RoHS: Compliant Min Qty: 84 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.3600 / $74.6600 | Buy Now |
DISTI #
T1013NSN7KQA-ND
|
DigiKey | IC MPU QORIQ T1 1GHZ 525FCPBGA Min Qty: 84 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$67.1370 | Buy Now |
DISTI #
T1013NSN7KQA
|
Avnet Americas | MPU QorIQ T RISC 64-Bit 1000MHz 525-Pin FCBGA Individual - Trays (Alt: T1013NSN7KQA) Min Qty: 84 Package Multiple: 84 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
841-T1013NSN7KQA
|
Mouser Electronics | Microprocessors - MPU QorIQ, 1xCPU 64-Bit Pwr Arch, 1.0GHz, DDR3L/4, PCIe, 1/10GbE, HW Accel, 0 to 105C, 19x19 pkg RoHS: Compliant | 0 |
|
$75.8200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 84 Package Multiple: 84 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$67.1400 | Buy Now |
DISTI #
T1013NSN7KQA
|
Avnet Silica | MPU QorIQ T RISC 64-Bit 1000MHz 525-Pin FCBGA Individual (Alt: T1013NSN7KQA) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
T1013NSN7KQA
|
EBV Elektronik | MPU QorIQ T RISC 64-Bit 1000MHz 525-Pin FCBGA Individual (Alt: T1013NSN7KQA) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for T1013NSN7KQA
T1013NSN7KQA CAD Models
T1013NSN7KQA Part Data Attributes
|
T1013NSN7KQA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
T1013NSN7KQA
NXP Semiconductors
Microprocessor, 64-Bit, 1000MHz, CMOS, PBGA525
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | FCBGA-525 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Address Bus Width | 16 | |
Bit Size | 64 | |
Boundary Scan | YES | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B525 | |
JESD-609 Code | e1 | |
Length | 19 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 2 | |
Number of External Interrupts | 6 | |
Number of Serial I/Os | 5 | |
Number of Terminals | 525 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA525,23X23,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.07 mm | |
Speed | 1000 MHz | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 1.03 V | |
Supply Voltage-Min | 0.97 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 19 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |