Part Details for T101S1H9AVGE by C&K
Overview of T101S1H9AVGE by C&K
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T101S1H9AVGE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M2409
|
Newark | Toggle |C&k Components T101S1H9AVGE Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.6500 / $17.2700 | Buy Now |
DISTI #
35AH8110
|
Newark | T101S1H9Avge |C&k Components T101S1H9AVGE Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.4300 / $13.1200 | Buy Now |
DISTI #
61AC2521
|
Newark | T101S1H9Avge Rohs Compliant: Yes |C&k Components T101S1H9AVGE Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4700 / $11.8000 | Buy Now |
DISTI #
T101S1H9AVGE-ND
|
DigiKey | SWITCH TOGGLE SPDT 3A 120V Min Qty: 80 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.0407 | Buy Now |
DISTI #
611-T101S1H9AVGE
|
Mouser Electronics | Toggle Switches Toggle RoHS: Compliant | 0 |
|
$8.8100 / $13.1100 | Order Now |
DISTI #
V36:1790_27521794
|
Arrow Electronics | Switch Toggle ON None ON SPDT Round Lever PC Pins 3A 120VAC 28VDC 0.4VA PC Mount with Bracket Medical Bulk Min Qty: 1 Package Multiple: 1 Date Code: 2234 | Americas - 80 |
|
$4.2010 / $6.2640 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 | 0 |
|
$15.3500 | Buy Now |
DISTI #
53052938
|
Verical | Switch Toggle ON None ON SPDT Round Lever PC Pins 3A 120VAC 28VDC 0.4VA PC Mount with Bracket Medical Bulk Min Qty: 5 Package Multiple: 5 Date Code: 2049 | Americas - 160 |
|
$11.5570 / $19.9030 | Buy Now |
DISTI #
76475444
|
Verical | Switch Toggle ON None ON SPDT Round Lever PC Pins 3A 120VAC 28VDC 0.4VA PC Mount with Bracket Medical Bulk Min Qty: 1 Package Multiple: 1 Date Code: 2234 | Americas - 80 |
|
$4.2010 / $4.7280 | Buy Now |
DISTI #
000000000000595078
|
Sager | Toggle Switches Toggle Min Qty: 80 | 0 |
|
$8.1300 / $8.7100 | Buy Now |
Part Details for T101S1H9AVGE
T101S1H9AVGE CAD Models
T101S1H9AVGE Part Data Attributes
|
T101S1H9AVGE
C&K
Buy Now
Datasheet
|
Compare Parts:
T101S1H9AVGE
C&K
TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-ON,R ANGLE PC TAIL TERMINAL,TOGGLE,3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.41 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Bushing Length | 0.22 inch | |
Bushing Type | 10-48 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | 3A@120VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for T101S1H9AVGE
This table gives cross-reference parts and alternative options found for T101S1H9AVGE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T101S1H9AVGE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T101S1H9ABE | TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-ON,R ANGLE PC TAIL TERMINAL,TOGGLE,3 | C&K | T101S1H9AVGE vs T101S1H9ABE |