There are no models available for this part yet.
Overview of T1020NSE7MQB by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for T1020NSE7MQB by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30Y7411
|
Newark | Qoriq, 2X E5500, 1200Mhz, Ddr3L/4, W/ Crypto, W/Integrated Switch, 0 To 105/ Tray Rohs Compliant: Yes |Nxp T1020NSE7MQB RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$95.0000 / $100.9400 | Buy Now | |
DISTI #
T1020NSE7MQB-ND
|
DigiKey | IC MPU QORIQ T1 1.4GHZ 780FCPBGA Min Qty: 60 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$92.7705 | Buy Now | |
DISTI #
T1020NSE7MQB
|
Avnet Americas | MPU QorIQ T RISC 64-Bit 0.028um 1400MHz 780-Pin FC-BGA Box - Trays (Alt: T1020NSE7MQB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 3 Partner Stock |
|
RFQ | ||
DISTI #
T1020NSE7MQB
|
Avnet Americas | MPU QorIQ T RISC 64-Bit 0.028um 1400MHz 780-Pin FC-BGA Box - Trays (Alt: T1020NSE7MQB) Min Qty: 60 Package Multiple: 60 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$86.3882 | Buy Now | |
DISTI #
841-T1020NSE7MQB
|
Mouser Electronics | Microprocessors - MPU QorIQ, 2x e5500, 1200MHz, DDR3L/4, W/ Crypto, W/integrated Switch, 0 to 105 RoHS: Compliant | 0 |
|
$110.1900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$92.7800 | Buy Now | ||
DISTI #
59794416
|
Verical | MPU QorIQ T1020 RISC 64bit 1.2GHz 780-Pin FCBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1749 | Americas - 5 |
|
$65.4500 / $65.6900 | Buy Now | |
DISTI #
T1020NSE7MQB
|
Avnet Silica | MPU QorIQ T RISC 64-Bit 0.028um 1400MHz 780-Pin FC-BGA Box (Alt: T1020NSE7MQB) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
Flip Electronics | Stock | 1224 |
|
RFQ |