Part Details for T1023NXE7PQA by NXP Semiconductors
Overview of T1023NXE7PQA by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T1023NXE7PQA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56Y1786
|
Newark | Qoriq, 2Xcpu 64-Bit Pwr Arch, 1.4Ghz, Ddr3L/4, Pcie, 1/10Gbe, Hw Accel, Sec, -40 To 105C, 19X19 Pkg/ Tray Rohs Compliant: Yes |Nxp T1023NXE7PQA Min Qty: 84 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$103.0000 / $109.4400 | Buy Now |
DISTI #
T1023NXE7PQA-ND
|
DigiKey | IC MPU QORIQ T1 1.4GHZ 525FCPBGA Min Qty: 84 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$113.7814 | Buy Now |
DISTI #
T1023NXE7PQA
|
Avnet Americas | MPU QorIQ 64Bit 1400MHz 1.2V/1.8V 525-Pin FCPBGA Box - Trays (Alt: T1023NXE7PQA) Min Qty: 84 Package Multiple: 84 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$99.7801 / $115.0690 | Buy Now |
DISTI #
841-T1023NXE7PQA
|
Mouser Electronics | Microprocessors - MPU QorIQ, 2xCPU 64-Bit Pwr Arch, 1.4GHz, DDR3L/4, PCIe, 1/10GbE, HW Accel, SEC, -40 to 105C, 19x19 pkg RoHS: Compliant | 0 |
|
$113.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 84 Package Multiple: 84 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$100.5900 | Buy Now |
DISTI #
T1023NXE7PQA
|
Avnet Silica | MPU QorIQ 64Bit 1400MHz 1.2V/1.8V 525-Pin FCPBGA Box (Alt: T1023NXE7PQA) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
T1023NXE7PQA
|
EBV Elektronik | MPU QorIQ 64Bit 1400MHz 1.2V/1.8V 525-Pin FCPBGA Box (Alt: T1023NXE7PQA) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 79 |
|
RFQ |
Part Details for T1023NXE7PQA
T1023NXE7PQA CAD Models
T1023NXE7PQA Part Data Attributes
|
T1023NXE7PQA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
T1023NXE7PQA
NXP Semiconductors
RISC Microprocessor, 64-Bit, CMOS, PBGA525
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | BGA, | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002.A.1 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks | |
Address Bus Width | 16 | |
Bit Size | 64 | |
Boundary Scan | YES | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B525 | |
JESD-609 Code | e1 | |
Length | 19 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 2 | |
Number of External Interrupts | 6 | |
Number of Serial I/Os | 5 | |
Number of Terminals | 525 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA525,23X23,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.07 mm | |
Speed | 1400 MHz | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 1.03 V | |
Supply Voltage-Min | 0.97 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 19 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |