There are no models available for this part yet.
Overview of T1040NXN7PQB by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for T1040NXN7PQB by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13AC3098
|
Newark | Qoriq, 4X E5500, 1400Mhz, Ddr3L/4, No Crypto, W/Integrated Switch, -40 To 105/ Tray Rohs Compliant: Yes |Nxp T1040NXN7PQB RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$138.7700 / $147.4500 | Buy Now | |
DISTI #
T1040NXN7PQB-ND
|
DigiKey | IC MPU QORIQ T1 1.4GHZ 780FCPBGA Min Qty: 60 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$135.5160 | Buy Now | |
DISTI #
T1040NXN7PQB
|
Avnet Americas | MPU QorIQ RISC 64-Bit 1400MHz 780-Pin FCPBGA Box - Trays (Alt: T1040NXN7PQB) Min Qty: 60 Package Multiple: 60 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | ||
DISTI #
841-T1040NXN7PQB
|
Mouser Electronics | Microprocessors - MPU QorIQ, 4x e5500, 1400MHz, DDR3L/4, No Crypto, W/integrated Switch, -40 to 105 RoHS: Compliant | 0 |
|
$150.1600 | Order Now | |
Future Electronics | T1040 Series RISC 64bit 1.4GHz MPU QorIQ FCBGA - 780 RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$152.0000 | Buy Now | ||
DISTI #
T1040NXN7PQB
|
Avnet Silica | MPU QorIQ RISC 64-Bit 1400MHz 780-Pin FCPBGA Box (Alt: T1040NXN7PQB) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
T1040NXN7PQB
|
EBV Elektronik | MPU QorIQ RISC 64-Bit 1400MHz 780-Pin FCPBGA Box (Alt: T1040NXN7PQB) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for T1040NXN7PQB by NXP Semiconductors
Part Data Attributes for T1040NXN7PQB by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Package Description
|
FCBGA-780
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.1
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
18 Weeks
|
Samacsys Manufacturer
|
NXP
|
Address Bus Width
|
16
|
Bit Size
|
64
|
Boundary Scan
|
YES
|
External Data Bus Width
|
64
|
Format
|
FIXED POINT
|
Integrated Cache
|
YES
|
JESD-30 Code
|
S-PBGA-B780
|
JESD-609 Code
|
e1
|
Length
|
23 mm
|
Low Power Mode
|
YES
|
Moisture Sensitivity Level
|
3
|
Number of DMA Channels
|
8
|
Number of External Interrupts
|
12
|
Number of Terminals
|
780
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HFBGA
|
Package Equivalence Code
|
BGA780,28X28,32
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, HEAT SINK/SLUG, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
250
|
Seated Height-Max
|
2.07 mm
|
Speed
|
1400 MHz
|
Supply Voltage-Max
|
1.03 V
|
Supply Voltage-Min
|
0.97 V
|
Supply Voltage-Nom
|
1 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
23 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROPROCESSOR, RISC
|