Part Details for T1068NLT by Pulse Electronics Corporation
Overview of T1068NLT by Pulse Electronics Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for T1068NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK2740
|
Newark | Xfmr, oct, t1,tou,1:2Ct,1Ct: Rpb/T&r |Pulse T1068NLT Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.4700 / $6.2800 | Buy Now |
DISTI #
553-T1068NLTCT-ND
|
DigiKey | XFRMR 4PORT 1:2CT 1.2MH SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
739 In Stock |
|
$6.2244 / $10.6400 | Buy Now |
DISTI #
T1068NLT
|
Avnet Americas | Telecom Transformer 1:2/1:1 1500Vrms Surface Mount - Tape and Reel (Alt: T1068NLT) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$5.7146 / $6.4989 | Buy Now |
DISTI #
673-T1068NLT
|
Mouser Electronics | Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH 4-Port RoHS: Compliant | 300 |
|
$6.4100 / $10.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 250 Container: Reel | 0Reel |
|
$5.9800 | Buy Now |
|
Onlinecomponents.com | XFMR,OCT,T1,TOU,1:2CT/1:1CT, SMT, MSL4, T&R RPB RoHS: Compliant | 0 |
|
$5.5600 / $11.6500 | Buy Now |
|
Bristol Electronics | 58 |
|
RFQ | ||
DISTI #
T1068NLT
|
TTI | Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH 4-Port pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel |
Americas - 500 In Stock |
|
$6.1000 / $6.3500 | Buy Now |
DISTI #
T1068NLT
|
Avnet Americas | Telecom Transformer 1:2/1:1 1500Vrms Surface Mount - Tape and Reel (Alt: T1068NLT) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$5.7146 / $6.4989 | Buy Now |
DISTI #
000000000001646066
|
Sager | Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH 4-Port | 0 |
|
Buy Now |
Part Details for T1068NLT
T1068NLT CAD Models
T1068NLT Part Data Attributes:
|
T1068NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
T1068NLT
Pulse Electronics Corporation
Telecom Transformer, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINAL ALSO; TURNS RATIO: 1:2CT; 1:1CT | |
Height | 5.84 mm | |
Length | 28.58 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 12.32 mm |
Alternate Parts for T1068NLT
This table gives cross-reference parts and alternative options found for T1068NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T1068NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T1068T | Telecom Transformer | Pulse Electronics Corporation | T1068NLT vs T1068T |
T1068NL | Telecom Transformer, ROHS COMPLIANT | Pulse Electronics Corporation | T1068NLT vs T1068NL |