Part Details for T107/10 by Vector Electronics & Technology Inc
Overview of T107/10 by Vector Electronics & Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST1-07 | Coilcraft Inc | Current sensor, SMT, RoHS | |
CST1-070LC | Coilcraft Inc | Current Sense Transformer, 20A, 1:70, ROHS COMPLIANT | |
CST1-070LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:70, ROHS COMPLIANT |
Price & Stock for T107/10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90H9856
|
Newark | Terminal, Bus Strip, Accessory Type:Bus Strips, For Use With:Breadboard & Prototype Boards, Contact Material:Phosphor Bronze, Insulator Material:Uninsulated, Mounting Hole Dia:0.042 Rohs Compliant: Yes |Vector Electronics T107/10 RoHS: Compliant Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$11.0900 / $16.7600 | Buy Now |
DISTI #
V1064-ND
|
DigiKey | BUS STRIPS .08" WIDE 1=10PC PKG Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$12.1031 / $16.3800 | Buy Now |
DISTI #
574-T107/10
|
Mouser Electronics | Component Kits BUS STRIP PKG 10 PCS RoHS: Compliant | 8 |
|
$12.1000 / $15.4600 | Buy Now |
DISTI #
70219393
|
RS | Bus Strip, 0.042 in., 14.0, 0.08, Phos Bronze, T107 | Vector Electronics & Technology T107/10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 10 Container: Package | 0 |
|
$13.9700 / $15.7900 | RFQ |