Part Details for T1084-2.5CW025 by HeliCoil
Overview of T1084-2.5CW025 by HeliCoil
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1084CT-3.3#PBF | Analog Devices | 3A, 5A, 7.5A L Drop Pos Fixed | |
LT1084CT-5#PBF | Analog Devices | 3A, 5A, 7.5A L Drop Pos Fixed | |
LT1084IT#PBF | Analog Devices | 7.5A, 5A, 3A L Drop Pos Adj Re |
Price & Stock for T1084-2.5CW025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HELT1084-2.5CW025
|
DB Roberts | 1935 |
|
$0.4480 | Buy Now |