Part Details for T11-1-1.00A-03-31A-V by Sensata Circuit Breakers
Overview of T11-1-1.00A-03-31A-V by Sensata Circuit Breakers
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T11-1-1.00A-03-31A-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T11-1-1.00A-03-31A-V-ND
|
DigiKey | CIR BRKR MAG-HYDR 1A TOGGLE Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | SNAPAK® series is a snap-acting hydraulicmagnetic circuit protector, paddle handle. RoHS: Compliant | 0 |
|
$12.8900 / $22.9700 | Buy Now |
DISTI #
000000000000418048
|
Sager | Circuit Breakers | 0 |
|
Buy Now | |
|
Master Electronics | SNAPAK® series is a snap-acting hydraulicmagnetic circuit protector, paddle handle. RoHS: Compliant | 0 |
|
$12.8900 / $22.9700 | Buy Now |
Part Details for T11-1-1.00A-03-31A-V
T11-1-1.00A-03-31A-V CAD Models
T11-1-1.00A-03-31A-V Part Data Attributes:
|
T11-1-1.00A-03-31A-V
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
T11-1-1.00A-03-31A-V
Sensata Circuit Breakers
CIR BRKR MAG-HYDR 1A TOGGLE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE | |
Body Breadth | 17.27 mm | |
Body Height | 39.5 mm | |
Body Length or Diameter | 34.93 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 500 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CCC; CSA; TUV; UL | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |