Part Details for T11-1-15.0A-01-10 by Sensata Technologies
Overview of T11-1-15.0A-01-10 by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T11-1-15.0A-01-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-T111150A110
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant | 2 |
|
$16.3900 | Buy Now |
DISTI #
69891041
|
Verical | Circuit Breaker Hydraulic Magnetic 1Pole 15A 250VAC/65VDC Min Qty: 2 Package Multiple: 2 Date Code: 1721 | Americas - 2 |
|
$35.9494 | Buy Now |