Part Details for T11-1-3.00A-01-31A-V by Sensata Circuit Breakers
Overview of T11-1-3.00A-01-31A-V by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T11-1-3.00A-01-31A-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T11-1-3.00A-01-31A-V-ND
|
DigiKey | CIR BRKR MAG-HYDR Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
72252863
|
RS | Circuit Breaker, Hydraulic, Magnetic Circuit Protector, 1 Pole, 0213 Series | Sensata - Airpax T11-1-3.00A-01-31A-V RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$20.8200 / $22.8400 | RFQ |
DISTI #
APXT11-1-3.00A-01-31A-V
|
Heilind Electronics | CIR BRKR, HYDMAG, 2 PL, 250VAC CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SNAPAK® series is a snap-acting hydraulicmagnetic circuit protector, paddle handle. RoHS: Compliant |
12 In Stock |
|
$12.3900 / $21.5500 | Buy Now |
DISTI #
000000000001039204
|
Sager | Circuit Breakers Cir Brkr, HydMag, 2 pl, 250VAC,15A, rocker hndl Min Qty: 1 | 0 |
|
$13.6600 / $22.9300 | Buy Now |
|
Master Electronics | SNAPAK® series is a snap-acting hydraulicmagnetic circuit protector, paddle handle. RoHS: Compliant |
12 In Stock |
|
$12.3900 / $21.5500 | Buy Now |