There are no models available for this part yet.
Overview of T11-1-5.00A-01-31A-V by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for T11-1-5.00A-01-31A-V by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72252873
|
RS | Circuit Breaker, Hydraulic, Magnetic Circuit Protector, 1 Pole, 0213 Series | Sensata - Airpax T11-1-5.00A-01-31A-V RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$20.8200 / $22.8400 | RFQ | |
DISTI #
APXT11-1-5.00A-01-31A-V
|
Heilind Electronics | CIR BRKR, HYDMAG, 2 PL, 250VAC CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | SNAPAK® series is a snap-acting hydraulicmagnetic circuit protector, paddle handle. RoHS: Compliant |
1 In Stock |
|
$12.3900 / $23.7000 | Buy Now | ||
DISTI #
000000000000418129
|
Sager | Circuit Breakers Cir Brkr, HydMag, 2 pl, 250VAC,2A, rocker hndl Min Qty: 1 | 0 |
|
$13.6600 / $22.9300 | Buy Now | |
Master Electronics | SNAPAK® series is a snap-acting hydraulicmagnetic circuit protector, paddle handle. RoHS: Compliant |
1 In Stock |
|
$12.3900 / $23.7000 | Buy Now |