There are no models available for this part yet.
Overview of T11-1-5.00A-6605-2-V by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PA6605-AL | Coilcraft Inc | SMPS Transformer, | |
LTC6605CDJC-14#TRPBF | Analog Devices | 2x Matched 14MHz Filt w/ L N, | |
LTC6605IDJC-7#TRPBF | Analog Devices | 2x Matched 7MHz Filt w/ L N, L |
Price & Stock for T11-1-5.00A-6605-2-V by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72252875
|
RS | Circuit Breaker, Hydraulic, Magnetic Circuit Protector, 1 Pole, 0213 Series | Sensata - Airpax T11-1-5.00A-6605-2-V RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$21.1800 / $23.2300 | RFQ | |
DISTI #
APXT11-1-5.00A-6605-2-V
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | SNAPAK® series is a snap-acting hydraulicmagnetic circuit protector, paddle handle. RoHS: Compliant | 0 |
|
$13.0900 / $23.3800 | Buy Now | ||
DISTI #
000000000000727042
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$13.8400 / $23.2700 | Buy Now | |
Master Electronics | SNAPAK® series is a snap-acting hydraulicmagnetic circuit protector, paddle handle. RoHS: Compliant | 0 |
|
$13.0900 / $23.3800 | Buy Now |