Part Details for T11-1-6.00A-01-11A-V by Sensata Technologies
Overview of T11-1-6.00A-01-11A-V by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBEE5XV2BZ-883 | Murata Manufacturing Co Ltd | Shielded Small Wi-Fi® 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth® 5.2 Module - CCATS N/A(self classification) | |
LBEE5ZZ2XS-846 | Murata Manufacturing Co Ltd | Shielded Small Wi-Fi® 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth® 5.3 Module - CCATS N/A(self classification) | |
UPA2754GR-E1-A | Renesas Electronics Corporation | Nch Dual Power Mosfet 30V 11A 14.5Mohm Power Sop8 |
Price & Stock for T11-1-6.00A-01-11A-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-T111600A111AV
|
Mouser Electronics | Circuit Breakers Cir Brkr, HydMag, 2 pl, 250VAC,2A, rocker hndl RoHS: Compliant | 1 |
|
$15.6600 | Buy Now |
DISTI #
51483311
|
Verical | Circuit Breaker Magnetic 1Pole 6A Min Qty: 3 Package Multiple: 3 Date Code: 1119 | Americas - 24 |
|
$17.6020 / $28.0150 | Buy Now |