Part Details for T11-1-7.50A-01-20 by Sensata Circuit Breakers
Overview of T11-1-7.50A-01-20 by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2570A | Analog Devices | LTM4678 Demo Board Single 50A | |
LT4200RUHG#TRPBF | Analog Devices | 12V 50A HotSwap using Copackag | |
DC1668B-C | Analog Devices | LTM4627EV Demo Board - 50A Par |
Price & Stock for T11-1-7.50A-01-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T11-1-7.50A-01-20-ND
|
DigiKey | CIR BRKR 7.5A 125VAC 32VDC Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.0100 | Buy Now |
DISTI #
72252884
|
RS | Circuit Breaker, Hydraulic, Magnetic Circuit Protector, 1 Pole, 0213 Series | Sensata - Airpax T11-1-7.50A-01-20 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$28.1900 / $29.3600 | RFQ |
DISTI #
APXT11-1-7.50A-01-20
|
Heilind Electronics | CIR BRKR, HYDMAG, 2 PL, 250VAC CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SNAPAK® series is a snap-acting hydraulicmagnetic circuit protector, paddle handle. RoHS: Compliant |
13 In Stock |
|
$15.8000 / $26.0800 | Buy Now |
DISTI #
000000000000418145
|
Sager | Circuit Breakers Cir Brkr, HydMag, 2 pl, 250VAC,20A, rocker hndl Min Qty: 1 | 0 |
|
$17.6000 / $29.4400 | Buy Now |
|
Master Electronics | SNAPAK® series is a snap-acting hydraulicmagnetic circuit protector, paddle handle. RoHS: Compliant |
13 In Stock |
|
$15.8000 / $26.0800 | Buy Now |