Part Details for T11-2-1.00A-02-21L by Sensata Circuit Breakers
Overview of T11-2-1.00A-02-21L by Sensata Circuit Breakers
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T11-2-1.00A-02-21L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72252896
|
RS | Circuit Breaker, Hydraulic, Magnetic Circuit Protector, 1 Pole, 0213 Series | Sensata - Airpax T11-2-1.00A-02-21L RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$20.1600 / $21.0000 | RFQ |
|
Onlinecomponents.com | SNAPAK® series is a snap-acting hydraulicmagnetic circuit protector, paddle handle. RoHS: Compliant |
12 In Stock |
|
$13.0700 / $27.3400 | Buy Now |
DISTI #
000000000000418170
|
Sager | Circuit Breakers | 0 |
|
Buy Now | |
|
Master Electronics | SNAPAK® series is a snap-acting hydraulicmagnetic circuit protector, paddle handle. RoHS: Compliant |
12 In Stock |
|
$13.0700 / $27.3400 | Buy Now |
Part Details for T11-2-1.00A-02-21L
T11-2-1.00A-02-21L CAD Models
T11-2-1.00A-02-21L Part Data Attributes
|
T11-2-1.00A-02-21L
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
T11-2-1.00A-02-21L
Sensata Circuit Breakers
Magnetic Circuit Breaker, 1 Pole(s), 1A, 250VAC, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE | |
Body Breadth | 17.27 mm | |
Body Height | 39.5 mm | |
Body Length or Diameter | 34.93 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 500 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |