There are no models available for this part yet.
Overview of T11-2-8.00A-01-11AL-V by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
57202-F52-11ALF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Double row - 22 Positions - 2mm (0.079inch) - Vertical | |
91615-311ALF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Double row , 22 Positions, 2.54mm (0.100in) Pitch | |
54202-G0811ALF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Double Row, 22 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for T11-2-8.00A-01-11AL-V by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
T11-2-8.00A-01-11AL-V-ND
|
DigiKey | CIR BRKR MAG-HYDR 8A TOGGLE Min Qty: 3 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.2133 | Buy Now | |
DISTI #
72341897
|
RS | Circuit Breaker, Hydraulic Magnetic Circuit Protectors, 1 Pole, T11 Series | Sensata - Airpax T11-2-8.00A-01-11AL-V RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$21.1100 | RFQ | |
DISTI #
APXT11-2-8.00A-01-11AL-V
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | SNAPAK® series is a snap-acting hydraulicmagnetic circuit protector, paddle handle. RoHS: Compliant | 0 |
|
$13.3400 / $23.7800 | Buy Now | ||
DISTI #
000000000000418295
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$14.1900 / $23.7100 | Buy Now | |
Master Electronics | SNAPAK® series is a snap-acting hydraulicmagnetic circuit protector, paddle handle. RoHS: Compliant | 0 |
|
$13.3400 / $23.7800 | Buy Now |
CAD Models for T11-2-8.00A-01-11AL-V by Sensata Circuit Breakers
Part Data Attributes for T11-2-8.00A-01-11AL-V by Sensata Circuit Breakers
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SENSATA TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
Actuator Type
|
TOGGLE
|
Body Breadth
|
17.27 mm
|
Body Height
|
39.5 mm
|
Body Length or Diameter
|
34.93 mm
|
Circuit Function
|
SERIES TRIP
|
Circuit Protection Type
|
MAGNETIC CIRCUIT BREAKER
|
Mounting Feature
|
PANEL MOUNT
|
Number of Poles
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Breaking Capacity
|
500 A
|
Rated Current
|
8 A
|
Rated Voltage(AC)
|
250 V
|
Reference Standard
|
CE; CCC; CSA; TUV; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
QUICK CONNECT
|