Part Details for T11-4-2.50A-26478-1 by Sensata Circuit Breakers
Overview of T11-4-2.50A-26478-1 by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2570A | Analog Devices | LTM4678 Demo Board Single 50A | |
LT4200RUHG#TRPBF | Analog Devices | 12V 50A HotSwap using Copackag | |
DC1668B-C | Analog Devices | LTM4627EV Demo Board - 50A Par |
Price & Stock for T11-4-2.50A-26478-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
723-1456-ND
|
DigiKey | CIRCUIT BREAKER MAG-HYDR TOGGLE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
23 In Stock |
|
$22.5200 | Buy Now |
DISTI #
71361090
|
RS | Circuit Breaker Magnetic-Hydraulic 2.5A 250VAC 65VDC 1 Pole Toggle UL1077 | Sensata - Airpax T11-4-2.50A-26478-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 3 |
|
$25.1800 | Buy Now |
DISTI #
APXT11-4-2.50A-26478-1
|
Heilind Electronics | CIR BRKR, HYDMAG, 1 PL, 65VDC2 CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SNAPAK® series is a snap-acting hydraulicmagnetic circuit protector, paddle handle. RoHS: Compliant | 0 |
|
$17.5400 / $29.6200 | Buy Now |
DISTI #
000000000000003057
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 1 | 0 |
|
$18.8700 / $31.6400 | Buy Now |
|
Master Electronics | SNAPAK® series is a snap-acting hydraulicmagnetic circuit protector, paddle handle. RoHS: Compliant | 0 |
|
$17.5400 / $29.6200 | Buy Now |