Part Details for T11-4-3.00A-02-11AL-V by Sensata Technologies
Overview of T11-4-3.00A-02-11AL-V by Sensata Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
57202-F52-11ALF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Double row - 22 Positions - 2mm (0.079inch) - Vertical | |
91615-311ALF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Double row , 22 Positions, 2.54mm (0.100in) Pitch | |
54202-G0811ALF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Double Row, 22 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for T11-4-3.00A-02-11AL-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-T114300A211ALV
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant | 0 |
|
$18.3000 | Order Now |