Part Details for T11-61-2.50A-27345-1 by Sensata Technologies
Overview of T11-61-2.50A-27345-1 by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2570A | Analog Devices | LTM4678 Demo Board Single 50A | |
LT4200RUHG#TRPBF | Analog Devices | 12V 50A HotSwap using Copackag | |
DC1668B-C | Analog Devices | LTM4627EV Demo Board - 50A Par |
Price & Stock for T11-61-2.50A-27345-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-T1161250A273451
|
Mouser Electronics | Circuit Breakers Cir Brkr, HydMag, 1 pl, 65VDC/250VAC, 2.5A RoHS: Compliant | 5 |
|
$19.6100 | Buy Now |
DISTI #
51494710
|
Verical | T11-61-2.50A-27345-1 Min Qty: 3 Package Multiple: 3 Date Code: 1834 | Americas - 12 |
|
$22.3340 / $35.8540 | Buy Now |