There are no models available for this part yet.
Overview of T11-611-1 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for T11-611-1 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | T11-611 Series Thermal Circuit Breaker, 240VAC Snap-in version, Quick connect terminals 6.3 x 0.8 mm, 1A RoHS: Compliant |
36 In Stock |
|
$6.8900 / $14.0100 | Buy Now | ||
Master Electronics | T11-611 Series Thermal Circuit Breaker, 240VAC Snap-in version, Quick connect terminals 6.3 x 0.8 mm, 1A RoHS: Compliant |
36 In Stock |
|
$6.8900 / $14.0100 | Buy Now |