Part Details for T11-62-1.00A-06-10 by Sensata Circuit Breakers
Overview of T11-62-1.00A-06-10 by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T11-62-1.00A-06-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-T11-62-1.00A-06-10-ND
|
DigiKey | CIR BRKR MAG-HYDR 1A TOGGLE Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
21 In Stock |
|
$15.1300 / $21.3900 | Buy Now |
DISTI #
723-1586-ND
|
DigiKey | CIR BRKR MAG-HYDR 1A TOGGLE Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
6 In Stock |
|
$17.0400 | Buy Now |
DISTI #
APXT11-62-1.00A-06-10
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SNAPAK® series is a snap-acting hydraulicmagnetic circuit protector, paddle handle. RoHS: Compliant |
21 Partner Stock |
|
$17.4100 / $28.2300 | Buy Now |
DISTI #
000000000003752572
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 3 | 0 |
|
$14.2600 / $23.8000 | Buy Now |
|
Master Electronics | SNAPAK® series is a snap-acting hydraulicmagnetic circuit protector, paddle handle. RoHS: Compliant |
21 Partner Stock |
|
$17.4100 / $28.2300 | Buy Now |