Part Details for T11-62-10.0A-02-31 by Sensata Technologies
Overview of T11-62-10.0A-02-31 by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T11-62-10.0A-02-31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-T1162100A0231
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant | 2 |
|
$15.1100 | Buy Now |
DISTI #
60945694
|
Verical | Circuit Breaker Magnetic 1Pole 10A Min Qty: 3 Package Multiple: 3 Date Code: 2203 | Americas - 15 |
|
$17.5760 / $27.0400 | Buy Now |