Part Details for T11-62-2.50A-06-20A-V by Sensata Technologies
Overview of T11-62-2.50A-06-20A-V by Sensata Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2570A | Analog Devices | LTM4678 Demo Board Single 50A | |
LT4200RUHG#TRPBF | Analog Devices | 12V 50A HotSwap using Copackag | |
DC1668B-C | Analog Devices | LTM4627EV Demo Board - 50A Par |
Price & Stock for T11-62-2.50A-06-20A-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-T1162250A0620AV
|
Mouser Electronics | Circuit Breakers CIRCUIT BREAKER RoHS: Compliant | 0 |
|
$20.7300 | Order Now |
DISTI #
63366666
|
Verical | Circuit Breaker Magnetic 1Pole 2.5A Min Qty: 3 Package Multiple: 3 Date Code: 2235 | Americas - 48 |
|
$24.2970 / $36.8940 | Buy Now |
DISTI #
T11622.50A0620AV
|
TTI | Circuit Breakers CIRCUIT BREAKER Min Qty: 3 Package Multiple: 1 Container: Each | Americas - 0 |
|
$23.0300 | Buy Now |