Part Details for T11-62-4.00A-01-10AL-V by Sensata Circuit Breakers
Overview of T11-62-4.00A-01-10AL-V by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2910ALM/B | Rochester Electronics LLC | Replacement for AMD part number AM2910ALMB. Buy from authorized manufacturer Rochester Electronics. | |
H7010-AL | Coilcraft Inc | Data Line Filter, 2 Function(s), 1A, ROHS COMPLIANT PACKAGE-4 | |
B0310-AL | Coilcraft Inc | Transformer, planar, SMT, RoHS |
Price & Stock for T11-62-4.00A-01-10AL-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
723-T11-62-4.00A-01-10AL-V-ND
|
DigiKey | CIR BRKR HYD MAG Min Qty: 3 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.3567 | Buy Now |
DISTI #
72341966
|
RS | Circuit Breaker, Hydraulic Magnetic Circuit Protectors, 1 Pole, T11 Series | Sensata - Airpax T11-62-4.00A-01-10AL-V RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$22.7300 | RFQ |
DISTI #
APXT11-62-4.00A-01-10AL-V
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.1500 / $25.6100 | Buy Now |
DISTI #
000000000006091379
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$15.2000 / $25.4600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$14.1500 / $25.6100 | Buy Now |