Part Details for T1124NL by Pulse Electronics Corporation
Overview of T1124NL by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T1124NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK2749
|
Newark | Xfmr,oct,t1,tou,1:2Ct,1Ct: Rpb/Tube |Pulse T1124NL Min Qty: 285 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8800 / $6.3200 | Buy Now |
DISTI #
553-1571-5-ND
|
DigiKey | XFRMR T1/E1/CEPT/ISDN-PRI 1:2CT Min Qty: 1 Lead time: 12 Weeks Container: Tube |
294 In Stock |
|
$6.2244 / $10.6400 | Buy Now |
DISTI #
T1124NL
|
Avnet Americas | Telecom Transformer 1:2/1:2 1500Vrms Surface Mount - Rail/Tube (Alt: T1124NL) RoHS: Compliant Min Qty: 285 Package Multiple: 15 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$5.7146 / $6.4989 | Buy Now |
DISTI #
673-T1124NL
|
Mouser Electronics | Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH 4-Port RoHS: Compliant | 0 |
|
$5.6800 / $6.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 285 Package Multiple: 15 Container: Tube | 0Tube |
|
$5.9800 | Buy Now |
|
Onlinecomponents.com | XFMR,OCT,T1,TOU,1:2CT/1CT:2, SMT, MSL4, TU RPB RoHS: Compliant | 0 |
|
$5.5600 / $11.5300 | Buy Now |
|
Quest Components | TELECOM TRANSFORMER | 60 |
|
$5.5380 / $12.7800 | Buy Now |
DISTI #
T1124NL
|
Avnet Americas | Telecom Transformer 1:2/1:2 1500Vrms Surface Mount - Rail/Tube (Alt: T1124NL) RoHS: Compliant Min Qty: 285 Package Multiple: 15 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$5.7146 / $6.4989 | Buy Now |
DISTI #
T1124NL
|
Avnet Americas | Telecom Transformer 1:2/1:2 1500Vrms Surface Mount - Rail/Tube (Alt: T1124NL) RoHS: Compliant Min Qty: 285 Package Multiple: 15 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$5.7146 / $6.4989 | Buy Now |
DISTI #
000000000001646085
|
Sager | Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH 4-Port Min Qty: 285 | 0 |
|
$5.9000 | Buy Now |
Part Details for T1124NL
T1124NL CAD Models
T1124NL Part Data Attributes
|
T1124NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
T1124NL
Pulse Electronics Corporation
Telecom Transformer, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINAL ALSO; TURNS RATIO: 1:2CT; 1CT:2 | |
Height | 5.84 mm | |
Length | 28.58 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TUBE | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 12.32 mm |