Part Details for T1124NLT by Pulse Electronics Corporation
Overview of T1124NLT by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T1124NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-T1124NLTCT-ND
|
DigiKey | XFRMR T1/E1/CEPT/ISDN-PRI 1:2CT Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
358 In Stock |
|
$6.2244 / $10.6400 | Buy Now |
DISTI #
673-T1124NL673-T
|
Mouser Electronics | Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH 4-Port RoHS: Compliant | 64 |
|
$5.8200 / $9.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 250 Container: Reel | 0Reel |
|
$5.9800 | Buy Now |
|
Onlinecomponents.com | XFMR,OCT,T1,TOU,1:2CT/1CT:2, SMT, MSL4, T&R RPB RoHS: Compliant |
500 Partner Stock |
|
$5.9300 / $7.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.4700 / $6.4000 | Buy Now |
|
Quest Components | TELECOM TRANSFORMER | 6040 |
|
$4.6856 / $13.3875 | Buy Now |
|
Master Electronics | XFMR,OCT,T1,TOU,1:2CT/1CT:2, SMT, MSL4, T&R RPB RoHS: Compliant |
500 Partner Stock |
|
$5.9300 / $7.2700 | Buy Now |
Part Details for T1124NLT
T1124NLT CAD Models
T1124NLT Part Data Attributes
|
T1124NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
T1124NLT
Pulse Electronics Corporation
Telecom Transformer, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINAL ALSO; TURNS RATIO: 1:2CT; 1CT:2 | |
Height | 5.84 mm | |
Length | 28.58 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 12.32 mm |