Part Details for T1137 by Pulse Electronics Corporation
Overview of T1137 by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for T1137
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 153 |
|
$1.2545 / $2.6880 | Buy Now |
|
Bristol Electronics | 489 |
|
RFQ | ||
|
Quest Components | TELECOM TRANSFORMER | 357 |
|
$1.2500 / $2.5000 | Buy Now |
|
Quest Components | TELECOM TRANSFORMER | 19 |
|
$2.5000 / $4.0000 | Buy Now |
|
Quest Components | TELECOM TRANSFORMER | 8 |
|
$2.4000 / $3.6000 | Buy Now |
|
Quest Components | TELECOM TRANSFORMER | 391 |
|
$2.4605 / $3.9900 | Buy Now |
DISTI #
T1137
|
Avnet Abacus | T1/E1 TRANSFORMER,DUAL, BH (Alt: T1137) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | 1090 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 92 |
|
$1.7500 / $2.6900 | Buy Now |
|
Perfect Parts Corporation | 970 |
|
RFQ |
Part Details for T1137
T1137 CAD Models
T1137 Part Data Attributes
|
T1137
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
T1137
Pulse Electronics Corporation
Telecom Transformer,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1CT:2.42CT; 1CT:2.42CT | |
Approvals | UL | |
Height | 6.22 mm | |
JESD-609 Code | e0 | |
Length | 12.83 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TUBE | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 7.11 mm |
Alternate Parts for T1137
This table gives cross-reference parts and alternative options found for T1137. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T1137, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T1137NLT | Telecom Transformer, ROHS COMPLIANT | Pulse Electronics Corporation | T1137 vs T1137NLT |