Part Details for T1137NLT by Pulse Electronics Corporation
Overview of T1137NLT by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for T1137NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK2752
|
Newark | Xfmr,dual,t1,bh,1:2.42/1:2.42,tr Rpb/T&r |Pulse T1137NLT Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.8200 / $3.6100 | Buy Now |
DISTI #
553-2171-1-ND
|
DigiKey | XFRMR 1CT:2.42CT/1CT:2.42CT SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1195 In Stock |
|
$3.1996 / $5.5200 | Buy Now |
DISTI #
T1137NLT
|
Avnet Americas | Telecom Transformer 1:2.42/1:2.42 1500Vrms 0.7Ohm/0.7Ohm Prim. DCR Surface Mount - Tape and Reel (Alt: T1137NLT) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$2.7856 / $3.1680 | Buy Now |
DISTI #
673-T1137NL673-T
|
Mouser Electronics | Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohm 2-Port RoHS: Compliant | 328 |
|
$3.1900 / $5.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Reel | 0Reel |
|
$2.9200 | Buy Now |
|
Onlinecomponents.com | XFMR,DUAL,T1,BH,1:2.42CT/1:2.42CT,SMT, MSL4, T&R RPB RoHS: Compliant | 0 |
|
$2.7100 / $5.6800 | Buy Now |
|
Bristol Electronics | 1235 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 130 |
|
$1.5681 / $3.3600 | Buy Now |
|
Quest Components | TELECOM TRANSFORMER | 988 |
|
$1.4100 / $3.7600 | Buy Now |
|
Quest Components | TELECOM TRANSFORMER | 104 |
|
$2.1000 / $4.5000 | Buy Now |
Part Details for T1137NLT
T1137NLT CAD Models
T1137NLT Part Data Attributes
|
T1137NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
T1137NLT
Pulse Electronics Corporation
Telecom Transformer, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks | |
Additional Feature | HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1CT:2.42CT; 1CT:2.42CT | |
Application | SIGNAL | |
Height | 6.22 mm | |
Isolation Voltage | 1500 V | |
Length | 12.83 mm | |
Load Resistance | 0.0012 Ω | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TAPE & REEL | |
Primary Inductance | 1200 µH | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:2.42CT/1CT:2.42CT | |
Width | 7.11 mm |