Part Details for T1176NL by Pulse Electronics Corporation
Overview of T1176NL by Pulse Electronics Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for T1176NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK2757
|
Newark | Xfmr W/Ocmc, quad, t1,1:2.4 Wat, tu Rpb/Tube |Pulse T1176NL Min Qty: 175 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9600 / $11.1000 | Buy Now |
DISTI #
553-3917-5-ND
|
DigiKey | MODULE INTERFACE 1CT:2.4CT SMD Min Qty: 1 Lead time: 12 Weeks Container: Tube |
726 In Stock |
|
$9.5989 / $16.1300 | Buy Now |
DISTI #
T1176NL
|
Avnet Americas | Telecom Transformer 1:2.4/1:1 1500Vrms 0.8Ohm Prim. DCR Surface Mount - Rail/Tube (Alt: T1176NL) RoHS: Compliant Min Qty: 175 Package Multiple: 25 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$9.6939 / $11.0245 | Buy Now |
DISTI #
673-T1176NL
|
Mouser Electronics | Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .8Ohms 4-Port RoHS: Compliant | 1 |
|
$10.8700 / $16.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 175 Package Multiple: 25 Container: Tube | 0Tube |
|
$10.1400 | Buy Now |
|
Onlinecomponents.com | XFMR-CMC DUAL T1, 1:2.4/1:1, SMT, MSL4, TU RPB RoHS: Compliant | 0 |
|
$9.3800 / $19.6600 | Buy Now |
DISTI #
T1176NL
|
TTI | Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .8Ohms 4-Port pbFree: Pb-Free Min Qty: 175 Package Multiple: 25 Container: Tube | Americas - 0 |
|
$9.6900 / $10.2900 | Buy Now |
DISTI #
T1176NL
|
Avnet Americas | Telecom Transformer 1:2.4/1:1 1500Vrms 0.8Ohm Prim. DCR Surface Mount - Rail/Tube (Alt: T1176NL) RoHS: Compliant Min Qty: 175 Package Multiple: 25 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$9.6939 / $11.0245 | Buy Now |
DISTI #
T1176NL
|
Avnet Abacus | Telecom Transformer 1:2.4/1:1 1500Vrms 0.8Ohm Prim. DCR Surface Mount (Alt: T1176NL) RoHS: Compliant Min Qty: 175 Package Multiple: 25 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
T1176NL
|
Avnet Asia | Telecom Transformer 1:2.4/1:1 1500Vrms 0.8Ohm Prim. DCR Surface Mount (Alt: T1176NL) RoHS: Compliant Min Qty: 725 Package Multiple: 25 Lead time: 9 Weeks, 0 Days | 0 |
|
$8.3860 / $9.4490 | Buy Now |
Part Details for T1176NL
T1176NL CAD Models
T1176NL Part Data Attributes:
|
T1176NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
T1176NL
Pulse Electronics Corporation
Telecom Transformer, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks | |
Additional Feature | HEIGHT DIM INCLUDES TERMINALS ALSO, TURNS RATIO: 1CT:2.4CT; 1CT:1CT | |
Height | 5.51 mm | |
Length | 17.53 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 12.2 mm |